Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 4 channels
- RS Stock No.:
- 132-735
- Mfr. Part No.:
- 183790 IZMX40N4-P16W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€18,977.38
(exc. VAT)
€23,342.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18,977.38 |
*price indicative
- RS Stock No.:
- 132-735
- Mfr. Part No.:
- 183790 IZMX40N4-P16W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Number of Channels | 4 | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Number of Channels 4 | ||
Current Rating 1.6kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and high quality product designed for industrial applications. With a rated short circuit breaking capacity of 85 kA at 400V, this circuit breaker ensures efficient and safe operation. The adjustable short circuit release settings provide flexibility and customization options for different installations. The product also includes a range of features such as electronic release, motor drive optional, and compatibility with external voltage measuring modules, enhancing overall functionality.
Rated short circuit breaking capacity
Built in device slide in technique
IP31 protection provides protection against dust and moisture
Adjustable short circuit release settings
Motor drive optional
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
- Eaton IZMX/INX IZMX40 Electronic Circuit Breaker 1600A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, DIN Rail
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
