Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 4 channels, Fixed
- RS Stock No.:
- 132-715
- Mfr. Part No.:
- 183774 IZMX40H4-P16F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€18,892.16
(exc. VAT)
€23,237.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18,892.16 |
*price indicative
- RS Stock No.:
- 132-715
- Mfr. Part No.:
- 183774 IZMX40H4-P16F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Number of Channels | 4 | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 105kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Number of Channels 4 | ||
Current Rating 1.6kA | ||
Breaking Capacity 105kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a reliable and high performance solution for various industrial applications. With a compact design and excellent performance capabilities, this Circuit breaker is designed to meet the most demanding requirements. Whether you need to protect your equipment from overloads or short circuits, this Circuit breaker ensures optimal safety and reliability.
Four pole 1600A circuit breaker for efficient electrical protection
Motor drive optional for added convenience
Integrated system monitor for real time monitoring
Graphic LCD display for easy operation
Rail connection for easy installation
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 1600A 690V, 4 channels
