Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V
- RS Stock No.:
- 132-767
- Mfr. Part No.:
- 183919 IZMX40B4-V10W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9,818.50
(exc. VAT)
€12,076.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,818.50 |
*price indicative
- RS Stock No.:
- 132-767
- Mfr. Part No.:
- 183919 IZMX40B4-V10W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton Circuit breaker is a 4 pole, 1000A device designed for selective operation. With a high short circuit breaking capacity of 66 kA, it provides reliable protection for electrical systems. The circuit breaker has a compact and sturdy design, with dimensions of 584mm (L) x 597mm (H) x 521mm (W) and a weight of 86kg. It operates at a voltage range of 690V AC and has a rated insulation voltage of 1000V.
Selective operation for effective protection
Compact and sturdy design for easy installation
Withdrawable for convenient maintenance
RoHS compliant and meets IEC/EN 60947 standard
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 1000A 690V
- Eaton IZMX/INX IZMX16 Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX/INX IZMX40 Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
