Eaton IZMX/INX Electronic Circuit Breaker 3.2kA 690V, Fixed
- RS Stock No.:
- 132-824
- Mfr. Part No.:
- 183585 IZMX40H3-P32F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€25,166.50
(exc. VAT)
€30,954.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25,166.50 |
*price indicative
- RS Stock No.:
- 132-824
- Mfr. Part No.:
- 183585 IZMX40H3-P32F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 3.2kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 3.2kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, RoHS, IEC | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a 3 pole, 3200A device with a high short circuit breaking capacity of 105 kA. With its electronic release system, this circuit breaker provides efficient and reliable protection. The product comes with a range of features including motor drive option, integrated test possibility, and system monitor. It also offers zone selectivity and requires an external voltage measuring module for communication.
Compliant with IEC standards for reliable performance
Offers a motor drive option for flexible operation
Zone selectivity for enhanced safety
Requires external voltage measuring module for communication
Built in device with switched off indicator for easy maintenance
Suitable for various applications
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX40N4-P32F-1 Electronic Circuit Breaker 3200A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V
