Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3.2kA 690V, 3 channels, Fixed
- RS Stock No.:
- 132-657
- Mfr. Part No.:
- 183632 IZMX40N3-P32F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€24,595.50
(exc. VAT)
€30,252.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24,595.50 |
*price indicative
- RS Stock No.:
- 132-657
- Mfr. Part No.:
- 183632 IZMX40N3-P32F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Number of Channels | 3 | |
| Current Rating | 3.2kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Number of Channels 3 | ||
Current Rating 3.2kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and high performance solution for your electrical protection needs. With a maximum amperage rating of 3200A and a short circuit release delayed setting between 2400A to 32000A, this circuit breaker is perfect for ensuring the safety of your electrical systems. It features a built in device with fixed built in technique and a rail connection for easy installation. Suitable for air circuit breakers and switch disconnectors.
Electronic release for efficient operation
Motor drive optional for added convenience
Complete device with protection unit for comprehensive safety
Zone selectivity and communication capabilities
Integrated system monitor for enhanced monitoring
Graphic LCD display for easy visualization
IP55 degree of protection for durability
Number of auxiliary contacts for increased functionality
Rail connection for simple electrical connections
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
