Eaton IZMX/INX Electronic Circuit Breaker 3.2kA 690V, 3 channels, Fixed
- RS Stock No.:
- 132-818
- Mfr. Part No.:
- 183580 IZMX40B3-P32F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€23,781.61
(exc. VAT)
€29,251.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23,781.61 |
*price indicative
- RS Stock No.:
- 132-818
- Mfr. Part No.:
- 183580 IZMX40B3-P32F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 3.2kA | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 3.2kA | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC, IEC/EN 60947 | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and high performance solution for your electrical protection needs. With a three pole design and an amperage rating of 3200A, this circuit breaker is suitable for a variety of applications. It features a built in electronic release system, optional motor drive, and a comprehensive list of accessories for customization.
Electronic release system
Offers flexibility for different installation requirements
External voltage measuring module
Integrated system monitor
IP31 protection
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V
