Eaton IZMX40B3-P20W-1 Electronic Circuit Breaker 2kA 690V
- RS Stock No.:
- 132-831
- Mfr. Part No.:
- 183591 IZMX40B3-P20W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€17,715.60
(exc. VAT)
€21,790.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17,715.60 |
*price indicative
- RS Stock No.:
- 132-831
- Mfr. Part No.:
- 183591 IZMX40B3-P20W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX40B3-P20W-1 | |
| Series | Eaton Moeller | |
| Current Rating | 2kA | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX40B3-P20W-1 | ||
Series Eaton Moeller | ||
Current Rating 2kA | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a high quality, reliable solution for protecting electrical systems. With a rated uninterrupted current of 2000A and a rated short time withstand current of 66 kA, it offers excellent performance and durability. With its complete device and optional motor drive, this circuit breaker offers comprehensive protection and control for various applications.
High rated uninterrupted current of 2000A for reliable performance
Withdrawable design for easy maintenance and installation
Compliant with RoHS and IEC/EN 60947 standards for safety and reliability
Complete device with optional motor drive for comprehensive protection and control
Related links
- Eaton IZMX40H3-P20W-1 Electronic Circuit Breaker 2000A 690V
- Eaton IZMX40B3-P20F-1 Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 4 channels
- Eaton IZMX40 Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V
- Eaton IZMX40N3-V20W-1 Electronic Circuit Breaker 2000A 690V
