Eaton IZMX40H3-P20W-1 Electronic Circuit Breaker 2kA 690V
- RS Stock No.:
- 132-645
- Mfr. Part No.:
- 183607 IZMX40H3-P20W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€19,406.81
(exc. VAT)
€23,870.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19,406.81 |
*price indicative
- RS Stock No.:
- 132-645
- Mfr. Part No.:
- 183607 IZMX40H3-P20W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX40H3-P20W-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 2kA | |
| Breaking Capacity | 105kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX40H3-P20W-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 2kA | ||
Breaking Capacity 105kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC, IEC/EN 60947 | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a 3 pole, 2000A, 105 kA rated circuit breaker with P measurement, IEC standard. It is designed to be withdrawable and has a compact size with dimensions of 584mm length, 597mm height, and 521mm width. The circuit breaker is suitable for various applications thanks to its complete device with protection unit and optional motor drive. It also features a graphic LCD display, integrated test possibility, and integrated system monitor.
Compact and space saving design
Withdrawable feature for easy maintenance
Complete device with protection unit for added safety
Optional motor drive for enhanced functionality
Suitable for communication and zone selectivity
High quality construction for reliable performance
Complies with RoHS and IEC standards for safety
Related links
- Eaton IZMX40B3-P20W-1 Electronic Circuit Breaker 2000A 690V
- Eaton IZMX40H3-V20F-1 Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX40N3-V20W-1 Electronic Circuit Breaker 2000A 690V
