Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- RS Stock No.:
- 127-549
- Mfr. Part No.:
- 183475 IZMX16N3-P08W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,761.46
(exc. VAT)
€9,546.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,761.46 |
*price indicative
- RS Stock No.:
- 127-549
- Mfr. Part No.:
- 183475 IZMX16N3-P08W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 800A | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 800A | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is a 3 pole, 800A, 50 kA, P measurement device with IEC standards. It is withdrawable and designed for use in air circuit breakers or switch disconnectors. With its compact size and robust construction, this circuit breaker offer
Complete device with protection unit for enhanced safety
Motor drive optional for added convenience and control
Durable construction with corrosion resistance and high IP protection
Quick and easy installation with built in device slide in technique
Wide temperature range for reliable operation in various environments
Complies with RoHS and IEC/EN 60947 standards for quality and safety
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
