Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V
- RS Stock No.:
- 132-837
- Mfr. Part No.:
- 183596 IZMX40N3-P10W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€12,182.99
(exc. VAT)
€14,985.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12,182.99 |
*price indicative
- RS Stock No.:
- 132-837
- Mfr. Part No.:
- 183596 IZMX40N3-P10W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a high quality product designed for reliable performance. With a three pole configuration, it offers a rated uninterrupted current of 1000A and a short circuit making capacity of up to 690V. The built in device slide in technique allows for flexible installation, and the electronic release system ensures efficient operation.
High rated uninterrupted current for efficient power distribution
Built in device slide in technique for easy installation
Electronic release system for efficient operation
Flexible design with optional motor drive
Complete device with protection unit for comprehensive safety
Can be integrated with external voltage measuring modules
Durable construction with IP31 degree of protection
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
