Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 3 channels, Fixed
- RS Stock No.:
- 132-814
- Mfr. Part No.:
- 183577 IZMX40B3-P16F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€14,934.00
(exc. VAT)
€18,368.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14,934.00 |
*price indicative
- RS Stock No.:
- 132-814
- Mfr. Part No.:
- 183577 IZMX40B3-P16F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | IZMX/INX | |
| Number of Channels | 3 | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Terminal Type | Rail Connection | |
| Width | 521mm | |
| Depth | 584mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series IZMX/INX | ||
Number of Channels 3 | ||
Current Rating 1.6kA | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Terminal Type Rail Connection | ||
Width 521mm | ||
Depth 584mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a high quality, reliable, and efficient product designed for industrial applications. With a rated short time withstand current of 66 kA and a voltage rating of 690 V AC, this circuit breaker ensures safety and reliability in electrical systems. The integrated system monitor, with a graphic LCD display, allows for easy operation and monitoring.
Comes with an integrated system monitor with a graphic LCD display
Suitable for communication and zone selectivity
Built in device construction for easy installation and durability
Utilizes a fixed mounting method for secure placement in electrical setups
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 1600A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
