Eaton IZMX40N4-V16W-1 Electronic Circuit Breaker 1.6kA 690V
- RS Stock No.:
- 132-883
- Mfr. Part No.:
- 183753 IZMX40N4-V16W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€14,554.08
(exc. VAT)
€17,901.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14,554.08 |
*price indicative
- RS Stock No.:
- 132-883
- Mfr. Part No.:
- 183753 IZMX40N4-V16W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX40N4-V16W-1 | |
| Series | Eaton Moeller | |
| Current Rating | 1.6kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX40N4-V16W-1 | ||
Series Eaton Moeller | ||
Current Rating 1.6kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and efficient solution for circuit protection. With a four pole design, it offers a rated uninterrupted current of 1600A at a voltage rating of 690V AC. The circuit breaker provides selective operation and is IEC compliant. With a withdrawable design, it is easy to install and maintain. The device is suitable for a wide range of applications, providing reliable protection and long lifespan.
Selective operation for efficient circuit protection
Compact and lightweight design
Complies with IEC and RoHS standards
Long lifespan with up to 10000 operations
Related links
- Eaton IZMX40N4-V16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V
- Eaton IZMX16 Electronic Circuit Breaker 1600A 690V
- Eaton IZMX Electronic Circuit Breaker 1600A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 1600A 690V, 4 channels
