Eaton IZMX/INX Electronic Circuit Breaker 2kA 690V, Fixed
- RS Stock No.:
- 132-903
- Mfr. Part No.:
- 183767 IZMX40N4-P20F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€20,556.61
(exc. VAT)
€25,284.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20,556.61 |
*price indicative
- RS Stock No.:
- 132-903
- Mfr. Part No.:
- 183767 IZMX40N4-P20F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 2kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, RoHS, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 2kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, RoHS, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Circuit Breaker is a 4 pole circuit breaker with a current rating of 2000A and a short circuit breaking capacity of 85 kA. It is designed for fixed installation and complies with RoHS and IEC/EN 60947 standards. With its complete device with protection unit and optional motor drive, it provides efficient and reliable circuit protection. The circuit breaker features a graphic LCD display, integrated test possibility, and system monitor, making it suitable for communication and zone selectivity. It requires an external voltage measuring module for comprehensive functionality.
Complete device with protection unit for efficient circuit protection
Optional motor drive for added functionality
Integrated system monitor for continuous monitoring
Suitable for communication and zone selectivity
Fitted with a switched off indicator for easy identification
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V Fixed
- Eaton IZMX/INX IZMX Electronic Circuit Breaker 2000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, 4 channels
- Eaton IZMX40B3-P20F-1 Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 4 channels
