Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2kA 690V, 3 channels, Fixed
- RS Stock No.:
- 132-654
- Mfr. Part No.:
- 183630 IZMX40N3-P20F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€17,318.14
(exc. VAT)
€21,301.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17,318.14 |
*price indicative
- RS Stock No.:
- 132-654
- Mfr. Part No.:
- 183630 IZMX40N3-P20F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Number of Channels | 3 | |
| Current Rating | 2kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Number of Channels 3 | ||
Current Rating 2kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a high quality product designed for optimal performance in electrical installations. With a rated operating voltage of 690V AC, this three pole circuit breaker offers a reliable solution for industrial applications. Featuring an electronic release system and a variety of special features such as integrated system monitoring and a graphic LCD display, this circuit breaker ensures safe and efficient operation. Built with a focus on durability and reliability, the Eaton Moeller IZMX/INX circuit breaker is ideal for use in a wide range of settings, from factories to commercial buildings.
2000A amperage rating for high power applications
External voltage measuring module for enhanced functionality
Complete device with protection unit for added safety
Integrated system monitor for easy monitoring of operations
Rail connection for convenient electrical connection
IP55 degree of protection for durability in harsh environments
Related links
- Eaton IZMX/INX IZMX Electronic Circuit Breaker 2000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
