Eaton IZMX/INX Electronic Circuit Breaker 2kA 690V, Fixed
- RS Stock No.:
- 132-925
- Mfr. Part No.:
- 183814 IZMX40B4-P20F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€19,189.56
(exc. VAT)
€23,603.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19,189.56 |
*price indicative
- RS Stock No.:
- 132-925
- Mfr. Part No.:
- 183814 IZMX40B4-P20F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 2kA | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 2kA | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a 4 pole, 2000A breaker with a P measurement feature. With a compact size and a weight of 56 kilograms, this circuit breaker offers reliable protection for electrical systems. It has a rated short circuit breaking capacity of 66 kA and comes with an electronic release system. The device is built in, with a fixed mounting technique. It is suitable for various applications and supports communication capabilities.
Compact and reliable circuit breaker for fixed installations
Complies with RoHS and IEC/EN 60947 standards
Electronic release system for efficient operation
High degree of protection with an IP55 rating
Graphic LCD display for easy monitoring and control
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V Fixed
- Eaton IZMX/INX IZMX Electronic Circuit Breaker 2000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 4 channels
- Eaton IZMX40B3-P20F-1 Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, 3 channels
