Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- RS Stock No.:
- 132-938
- Mfr. Part No.:
- 183902 IZMX40N4-V08F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8,903.54
(exc. VAT)
€10,951.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,903.54 |
*price indicative
- RS Stock No.:
- 132-938
- Mfr. Part No.:
- 183902 IZMX40N4-V08F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 800A | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 800A | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, RoHS, IEC | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker with a 4 pole design, is a reliable and high performance electrical device. With a current rating of 800A and a short circuit breaking capacity of 85 kA, it ensures the safety and protection of your electrical system. The circuit breaker is designed for selective operation, providing efficient and targeted power distribution. Its fixed installation type and compliance with IEC standards make it suitable for various applications. The compact and sturdy design of the circuit breaker ensures durability and long term performance.
Built in electronic release for enhanced safety
Optional motor drive for added convenience
Complete device with protection unit for easy installation
Terminal capacity designed for separate switchgear
Durable construction with IP31 degree of protection
Complies with RoHS and IEC/EN 60947 standards
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX40N3 IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
