Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type M

Subtotal (1 unit)*

€2,119.73

(exc. VAT)

€2,607.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,119.73

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
156-648
Mfr. Part No.:
3VA2216-5JQ42-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

4

Current Rating

160A

Voltage

690V

Breaking Capacity

55kA

Tripping Characteristics

Type M

Terminal Type

Front

Length

86mm

Width

140mm

Depth

181mm

Standards/Approvals

RCM, UKCA, VDE, CE, EAC, CCC

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is engineered for enhanced electrical protection and reliability. Designed to operate efficiently in a variety of demanding conditions, it features advanced technology that ensures robust performance. With its superior breaking capacity and versatile trip settings it safeguards electrical circuits from overload and short circuit issues.

Features adjustable response values for tailored protection

Equipped with an environmentally friendly product declaration for sustainability

The compact structure eases installation in confined spaces

Achieves a mechanical service life of up to 25,000 operating cycles, ensuring long term reliability

Related links