Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type M

Subtotal (1 unit)*

€1,440.22

(exc. VAT)

€1,771.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,440.22

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
157-117
Mfr. Part No.:
3VA2140-5JQ42-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

4

Current Rating

40A

Voltage

690V

Breaking Capacity

55kA

Tripping Characteristics

Type M

Length

86mm

Terminal Type

Front

Width

140mm

Depth

181mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is designed for high performance line protection. Engineered to meet stringent industrial standards, this product boasts robust features catering to diverse applications. The advanced ETU560 protection mechanism offers multifaceted overcurrent features, including overload and short circuit protection, making it ideal for safeguarding electrical systems from failures and ensuring longevity.

Durable construction promotes longevity and reduces maintenance needs

Compact dimensions allow for versatile installation options

Adjustable response settings offer tailored protection for specific applications

IP40 protection class enhances resilience against environmental factors

Compliance with IEC 60947 standards guarantees quality and safety

Related links