Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 100A 690V, 4 channels Type M
- RS Stock No.:
- 157-078
- Mfr. Part No.:
- 3VA2110-5JQ42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,493.15
(exc. VAT)
€1,836.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,493.15 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 157-078
- Mfr. Part No.:
- 3VA2110-5JQ42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 4 | |
| Current Rating | 100A | |
| Voltage | 690V | |
| Breaking Capacity | 2.5kA | |
| Tripping Characteristics | Type M | |
| Terminal Type | Front | |
| Length | 86mm | |
| Width | 140mm | |
| Depth | 181mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA, VDE | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 4 | ||
Current Rating 100A | ||
Voltage 690V | ||
Breaking Capacity 2.5kA | ||
Tripping Characteristics Type M | ||
Terminal Type Front | ||
Length 86mm | ||
Width 140mm | ||
Depth 181mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA, VDE | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is engineered for optimal line protection, ensuring reliability and safety within electrical systems. Designed to meet IEC standards, it features a robust breaking capacity and advanced LSIG overload protection, catering to a maximum operational current of 100 A. The seamless integration of cutting edge technology allows for adjustable tripping settings, enhancing adaptability to varied operational conditions.
Compact dimensions facilitate easy installation in space constrained environments
Designed to operate efficiently in extreme temperatures, from 25 °C to 70 °C
Compatible with a range of conductor cross sections, making it versatile for different setups
Supports advanced communication functions for enhanced monitoring and control
IP40 rating guarantees protection against dust and accidental contact
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500 A 690 V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160 A 690 V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63 A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250 A 690 V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25 A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40 A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400 A 690 V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 100 A 690V, 4 channels Type M
