RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 250mA 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-106
- Mfr. Part No.:
- 3RV2411-0CA15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€103.43
(exc. VAT)
€127.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-106
- Mfr. Part No.:
- 3RV2411-0CA15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 250mA | |
| Breaking Capacity | 100kA | |
| Voltage | 20V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 97mm | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 97mm | |
| Standards/Approvals | UL, CE, EAC, UKCA, CCC | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 250mA | ||
Breaking Capacity 100kA | ||
Voltage 20V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 97mm | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 97mm | ||
Standards/Approvals UL, CE, EAC, UKCA, CCC | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is engineered for transformer protection, featuring compact design and robust performance. Designed to handle a range of operating conditions, it ensures reliability with its advanced thermal overload release and short-circuit protection. Its auxiliary switch extends functionality, making it suitable for various applications. With a high breaking capacity and exceptional mechanical endurance, this breaker stands as a testament to modern engineering excellence, allowing seamless integration into your electrical systems while ensuring operational safety and efficiency.
Durable construction for extended lifespan
Thermal overload release for overheating protection
Auxiliary switch for monitoring functionality
High breaking capacity for fault conditions
Exceptional resistance to environmental factors
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 250mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 250mA 20V DIN Rail Spring-Loaded
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 500mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 200mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 160mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 630mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 400mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 320mA 20V DIN Rail Type A
