RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 160mA 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-716
- Mfr. Part No.:
- 3RV2311-0AC20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€74.64
(exc. VAT)
€91.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-716
- Mfr. Part No.:
- 3RV2311-0AC20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 160mA | |
| Voltage | 20V | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 97mm | |
| Terminal Type | Spring Loaded | |
| Width | 45mm | |
| Depth | 106mm | |
| Standards/Approvals | UL, CCC, CE, UKCA | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 160mA | ||
Voltage 20V | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 97mm | ||
Terminal Type Spring Loaded | ||
Width 45mm | ||
Depth 106mm | ||
Standards/Approvals UL, CCC, CE, UKCA | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker offers robust protection and reliability, ideal for starter combinations in industrial applications. Specifically designed for efficient operation, it seamlessly accommodates high current ratings with features that foster ease of installation and maintenance. This product stands out with its high breaking capacity, making it suitable for demanding environments where safety is paramount. Its advanced technical specifications ensure enduring performance, even under challenging conditions, ensuring peace of mind for users. The innovative design reflects a commitment to quality and efficiency, representing a strategic choice for enhanced operational safety in various settings.
Compact design for system integration
Screw and snap-on mounting for versatility
Rated current supports flexible applications
IP20 protection class ensures safe operation
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 160mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 800mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 630mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 320mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.6A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 200mA 20V DIN Rail Type A
