RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 800mA 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-726
- Mfr. Part No.:
- 3RV2311-0HC20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€75.62
(exc. VAT)
€93.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-726
- Mfr. Part No.:
- 3RV2311-0HC20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 800mA | |
| Breaking Capacity | 100kA | |
| Voltage | 20V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 97mm | |
| Terminal Type | Spring Loaded | |
| Width | 45mm | |
| Depth | 106mm | |
| Standards/Approvals | UL, UKCA, CE, CCC | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 800mA | ||
Breaking Capacity 100kA | ||
Voltage 20V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 97mm | ||
Terminal Type Spring Loaded | ||
Width 45mm | ||
Depth 106mm | ||
Standards/Approvals UL, UKCA, CE, CCC | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is designed for reliable protection in starter combinations, offering robust performance across various applications. With a size classification of S00, it accommodates a rated current of 0.8 A, ideal for compact motor systems. This product ensures efficient operation with a high mechanical service life of up to 100, 000 cycles, making it a dependable choice for continuous use. Its advanced features include a spring-type terminal for easy connections and a high breaking capacity that effectively handles short-circuit conditions. Constructed to withstand a range of ambient conditions, this circuit breaker guarantees optimal functionality and safety, setting a standard in electrical protection.
Compact design for effective space utilization
High breaking capacity for safety under faults
Wide temperature range accommodates various conditions
Spring-type terminals for quick, reliable connections
Mechanical lifespan supports long-term reliability
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 800mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 160mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 630mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 320mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.6A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 200mA 20V DIN Rail Type A
