RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 200mA 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

€74.64

(exc. VAT)

€91.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-093
Mfr. Part No.:
3RV2311-0BC10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SIRIUS

Series

3RV2

Number of Channels

3

Current Rating

200mA

Breaking Capacity

100kA

Voltage

20V

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Screw

Length

97mm

Width

45mm

Depth

97mm

Standards/Approvals

CCC, CE, UKCA, UL

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is engineered for robust protection and reliability in electrical systems, featuring a compact design suitable for starter combinations. With its S00 size classification, it ensures excellent performance in diverse applications, maintaining an operational current of 0.2 A while also providing efficient short-circuit protection. Designed for versatility, it operates effectively within a wide temperature range and can be mounted in various positions, greatly simplifying installation. The product's superior mechanical and electrical endurance, alongside high breaking capacity ratings, makes it an indispensable choice for professionals seeking dependable protection in industrial scenarios.

Compact design suits starter combinations

High endurance ratings for extensive use

Reliable in temperatures from -20 to +60 °C

Effective short-circuit protection up to 100 kA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy