RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.25A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-729
- Mfr. Part No.:
- 3RV2311-0KC20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€80.42
(exc. VAT)
€98.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-729
- Mfr. Part No.:
- 3RV2311-0KC20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 1.25A | |
| Voltage | 20V | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Spring Loaded | |
| Length | 97mm | |
| Width | 45mm | |
| Depth | 97mm | |
| Standards/Approvals | CCC, CE, UKCA, UL | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 1.25A | ||
Voltage 20V | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Spring Loaded | ||
Length 97mm | ||
Width 45mm | ||
Depth 97mm | ||
Standards/Approvals CCC, CE, UKCA, UL | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is designed specifically for starter combinations, providing both efficiency and safety in electrical systems. With a robust performance profile, it supports a rated current of up to 1.25 A while accommodating various operational conditions, including a wide temperature range. The advanced design integrates essential features such as magnetic short-circuit protection and a mechanical service life of 100, 000 operating cycles. Engineered with user convenience in mind, it allows for screw and snap-on mounting on standard DIN rails, ensuring straightforward installation in diverse environments. Ideal for professionals who demand reliability and performance, this product exemplifies cutting-edge technology, making it a vital component in modern industrial applications.
Enhances efficiency with standard switching capacity
Resilient to temperatures from -20 to +60 °C
Compliant with international safety standards
Accessible handle for easy maintenance
Auxiliary switch compatibility for extended functionality
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.25A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 160mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 800mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 320mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 630mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.6A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 5A 20V DIN Rail Type A
