Eaton Electronic Circuit Breaker 8A, DIN Rail
- RS Stock No.:
- 261-403
- Mfr. Part No.:
- PXS24E08A002 PXS24E-e8/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€49.12
(exc. VAT)
€60.42
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.12 |
*price indicative
- RS Stock No.:
- 261-403
- Mfr. Part No.:
- PXS24E08A002 PXS24E-e8/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Number of Channels | 1 | |
| Current Rating | 8A | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in Terminal | |
| Length | 127mm | |
| Width | 18mm | |
| Depth | 127mm | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Number of Channels 1 | ||
Current Rating 8A | ||
Mount Type DIN Rail | ||
Terminal Type Push-in Terminal | ||
Length 127mm | ||
Width 18mm | ||
Depth 127mm | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
- COO (Country of Origin):
- CZ
The Eaton electronic overcurrent protection module is expertly designed for 24V DC applications, delivering reliable and fixed protection up to 8A. With a robust modular design, it integrates seamlessly into your systems, ensuring enhanced safety and operational reliability without cumbersome supply terminals. Ideal for din rail mounting, this device is perfect for automation applications, offering plug-in terminals for straightforward installation and connection to multiple loads. The PXS24E08A002 stands out with its advanced features including local and remote controllability, and compliance with various industry standards, making it a staple for modern electrical engineering and automation.
Designed for 24V DC systems, ensuring versatile application
Built for fixed 8A electronic overcurrent protection
Robust construction guarantees reliability in challenging environments
Supports a plug-in connection for easy setup and maintenance
Features an adjustable delay for finer control over operational parameters
Compliant with IEC, UL, and RoHS standards, reflecting high-quality safety benchmarks
Offers thermal stability verification for enhanced product durability
IP20 rated, providing protection against solid objects for extended lifespan
Can handle a capacitive load of up to 20,000 μF, catering to diverse electrical setups
Indicates status through two-colour visual signals for quick status checks
Related links
- WAGO 787 Electronic Circuit Breaker 8A, DIN Rail
- Allen Bradley Bulletin 1694 1694-PMD Electronic Circuit Breaker 8A 24V, DIN Rail
- Eaton Monitoring Relay DIN Rail 0A to 10.4A 0V ac
- ETA REX12 REX12-T Electronic Circuit Breaker 8A 24V dc, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 8A 24V, DIN Rail
- Eaton Electronic Circuit Breaker 2A, DIN Rail
- Eaton Electronic Circuit Breaker 6A, DIN Rail
- Eaton Electronic Circuit Breaker 10.4A, DIN Rail
