Eaton Monitoring Relay, SPST, DIN Rail, Snap-On, 0pA to 10.4A, 30 → 15 V dc, 0V ac
- RS Stock No.:
- 262-478
- Mfr. Part No.:
- PXS24E08A001 PXS24E-e8/F-IT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€57.08
(exc. VAT)
€70.21
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.08 |
*price indicative
- RS Stock No.:
- 262-478
- Mfr. Part No.:
- PXS24E08A001 PXS24E-e8/F-IT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail, Snap-On | |
| Minimum Current Sensed | 0pA | |
| Power Consumption | 1.1W | |
| Maximum Current Sensed | 10.4A | |
| Terminal Type | Push-in Terminal | |
| IP Rating | IP20 | |
| Supply DC Voltage | 30 → 15 V dc | |
| Minimum Operating Temperature | -30°C | |
| Supply AC Voltage | 0V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 127mm | |
| Width | 18mm | |
| Series | Eaton Moeller | |
| Standards/Approvals | UL508, IEC 61373, EN45545-2, CE, RoHS | |
| Height | 93mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail, Snap-On | ||
Minimum Current Sensed 0pA | ||
Power Consumption 1.1W | ||
Maximum Current Sensed 10.4A | ||
Terminal Type Push-in Terminal | ||
IP Rating IP20 | ||
Supply DC Voltage 30 → 15 V dc | ||
Minimum Operating Temperature -30°C | ||
Supply AC Voltage 0V ac | ||
Maximum Operating Temperature 55°C | ||
Length 127mm | ||
Width 18mm | ||
Series Eaton Moeller | ||
Standards/Approvals UL508, IEC 61373, EN45545-2, CE, RoHS | ||
Height 93mm | ||
- COO (Country of Origin):
- CZ
The Eaton electronic overcurrent protection module is meticulously designed for 24V DC applications, providing fixed 8 Amp protection with robust supply terminals. It stands out with its reliable, modular design, ideal for both fixed or variable amperage requirements. The unit features a simple busbar solution, enhancing installation efficiency, while its plug-in terminals accommodate multiple loads. Specifically crafted for the demands of modern electrical systems, this product boasts a durable construction that facilitates both local and optional remote control operation. Compliance with IEC/EN 61439 standards ensures superior performance and safety. With features tailored for rigorous industrial environments, such as corrosion resistance and thermal stability, this device is your reliable partner in maintaining effective circuit protection.
Offers a reliable solution for electronic overcurrent protection
Facilitates ease of use with plug-in connection capabilities
Designed for seamless integration with 24V DC systems
Enables monitoring and control with local and remote options
Constructed with a robust design to withstand challenging environments
Features adjustable delay times for enhanced operational flexibility
Complies with international safety standards for electrical equipment
Includes push-in terminals allowing for quick and sturdy connections
Supports a capacitive load of up to 20,000 μF
Related links
- Eaton Monitoring Relay DIN Rail 13A to 13A 0V ac
- Eaton Monitoring Relay DIN Rail 0A to 4A 0V ac
- Eaton Monitoring Relay DIN Rail 0A to 10.4A, 24 V dc
- Eaton Monitoring Relay SPST Snap-On 30 to 15 V dc, 0V ac
- Eaton Monitoring Relay DIN Rail 0A to 8A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0A to 7.8A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0A to 4A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0A to 2.6A, 24 V dc
