Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6.3kA, Fixed
- RS Stock No.:
- 262-438
- Mfr. Part No.:
- 303683 IN63H3-63F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€64,312.33
(exc. VAT)
€79,104.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64,312.33 |
*price indicative
- RS Stock No.:
- 262-438
- Mfr. Part No.:
- 303683 IN63H3-63F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | Eaton Moeller | |
| Series | IZMX/INX | |
| Current Rating | 6.3kA | |
| Mount Type | Fixed | |
| Length | 372mm | |
| Width | 887mm | |
| Depth | 372mm | |
| Standards/Approvals | IEC/EN standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range Eaton Moeller | ||
Series IZMX/INX | ||
Current Rating 6.3kA | ||
Mount Type Fixed | ||
Length 372mm | ||
Width 887mm | ||
Depth 372mm | ||
Standards/Approvals IEC/EN standards | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton switch-disconnector from Eaton represents a fusion of cutting-edge technology and robust engineering, designed to deliver exceptional performance in challenging environments. Engineered for three-pole configurations, this switch-disconnector is well-suited for high-current applications, offering rated currents of up to 6300 A. With an extensive compliance to international standards, it guarantees safety and reliability in electrical installations. Its compact design not only allows for versatile mounting options but also ensures that it meets stringent protection standards. Ideal for both fixed and dynamic applications, the IN63H3-63F-1 is built to withstand high short-circuit ratings, ensuring that your electrical systems remain safe and efficient under heavy loads.
Designed for high-performance electrical applications
Three-pole configuration enhances reliability and safety
Robust construction with a lifespan of 3000 electrical operations
Offers a degree of protection up to IP54 with the appropriate cover
Flexible mounting method provides installation convenience
Supports ambient temperature ranges from -25 °C to 70 °C
Compliant with IEC/EN standards for added safety assurance
Equipped with closing and opening delays for precise operation control
Related links
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Communication Module for use with IZMX
