Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5kA, 3 channels, Fixed
- RS Stock No.:
- 262-437
- Mfr. Part No.:
- 303680 IN63N3-50F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€45,094.40
(exc. VAT)
€55,466.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45,094.40 |
*price indicative
- RS Stock No.:
- 262-437
- Mfr. Part No.:
- 303680 IN63N3-50F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Number of Channels | 3 | |
| Current Rating | 5kA | |
| Mount Type | Fixed | |
| Length | 372mm | |
| Width | 887mm | |
| Depth | 372mm | |
| Standards/Approvals | IEC/EN standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Number of Channels 3 | ||
Current Rating 5kA | ||
Mount Type Fixed | ||
Length 372mm | ||
Width 887mm | ||
Depth 372mm | ||
Standards/Approvals IEC/EN standards | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton robust switch-disconnector, part of the Moeller series, is engineered for high-performance power distribution. Designed with a three-pole configuration, it effortlessly handles current ratings up to 5000 A, making it an ideal choice for demanding industrial applications. With its fixed mounting method and notable degree of protection, it ensures safe and efficient operation in various environments. The exceptional lifespan of this device underscores its reliability, capable of enduring up to 3000 electrical operations and 8000 mechanical operations under rigorous conditions. The combination of advanced electrical and mechanical specifications within The Eaton Moeller series ensures superior performance, meeting stringent IEC/EN standards while delivering optimum efficiency and safety.
Engineered for high-performance power distribution
Three-pole configuration to support diverse applications
Fixed mounting method enhances installation ease
Exceptional lifespan ensures durability and reliability
High degree of protection suitable for various environments
Adherence to IEC/EN standards for safety and compliance
Capable of handling substantial current ratings effortlessly
Optimised for superior thermal management with minimal energy loss
Related links
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
