Eaton IZMX IZMX/INX Electronic Circuit Breaker 6.3kA
- RS Stock No.:
- 262-442
- Mfr. Part No.:
- 303697 IZM-CAS634-6300-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8,858.59
(exc. VAT)
€10,896.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,858.59 |
*price indicative
- RS Stock No.:
- 262-442
- Mfr. Part No.:
- 303697 IZM-CAS634-6300-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX | |
| Series | IZMX/INX | |
| Current Rating | 6.3kA | |
| Length | 474mm | |
| Width | 909mm | |
| Depth | 474mm | |
| Standards/Approvals | IEC/EN standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX | ||
Series IZMX/INX | ||
Current Rating 6.3kA | ||
Length 474mm | ||
Width 909mm | ||
Depth 474mm | ||
Standards/Approvals IEC/EN standards | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton cutting-edge withdrawable unit designed to provide superior performance for high-capacity applications. With its robust four-pole configuration and an impressive amperage rating, this product stands out as a reliable solution for any electrical distribution system. It offers seamless integration with existing infrastructure, enhancing operational efficiency while ensuring compliance with international standards. The combination of its durable construction and advanced features makes it an ideal choice for demanding environments, ensuring longevity and optimal functionality. As a part of the moeller series range, it embodies innovation and excellence in electrical solutions, making it a cornerstone for modern energy management.
Designed for compatibility with various IZM63 accessories
Equipped with comprehensive compliance certifications for peace of mind
Features an exceptional weight-to-performance ratio, ensuring efficient handling
Offers robust delivery programmes tailored to industry needs
Includes multi-dimensional resources for simplified installation and operation
Compatible with extensive catalog resources for easy reference
Related links
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 4000A 690V, 3 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
