Eaton IZMX IZM63 Electronic Circuit Breaker 6.3kA
- RS Stock No.:
- 263-089
- Mfr. Part No.:
- 303668 IZM63N4-V63W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€77,568.44
(exc. VAT)
€95,409.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77,568.44 |
*price indicative
- RS Stock No.:
- 263-089
- Mfr. Part No.:
- 303668 IZM63N4-V63W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZM63 | |
| Current Rating | 6.3kA | |
| Length | 474mm | |
| Width | 909mm | |
| Depth | 474mm | |
| Standards/Approvals | IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX | ||
Product Type Electronic Circuit Breaker | ||
Series IZM63 | ||
Current Rating 6.3kA | ||
Length 474mm | ||
Width 909mm | ||
Depth 474mm | ||
Standards/Approvals IEC, RoHS | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton circuit breaker is designed to deliver exceptional performance and reliability for demanding applications. Featuring a compact four-pole design, this withdrawable air circuit breaker ensures superior protection for electrical systems with an impressive amperage rating. Engineered for safety and compliance, it operates seamlessly within a range of environmental conditions, making it suitable for various industrial settings. Its robust design not only meets rigorous international standards but also promotes selective operation for enhanced system reliability. With a significant overload release current capacity, it safeguards against potential electrical hazards while optimising power distribution.
Withdrawable design facilitates quick maintenance and replacement
Four-pole configuration caters to diverse electrical setups
Designed for compliance with IEC/EN 61439 standards
IP20 housing protects against dust and accidental touch
Selectable degrees of protection increase operational safety
Optimised for extreme temperature ranges from -25 °C to 70 °C
Supports extensive documentation and resource materials for ease of use
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- ABB Emax2 1SDA07 Electronic Circuit Breaker 6300A 690V, 4 channels Type V
