Eaton IZMX IZMX/INX Electronic Circuit Breaker 6.3kA
- RS Stock No.:
- 262-311
- Mfr. Part No.:
- 303696 IZM-CAS633-6300-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8,345.16
(exc. VAT)
€10,264.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,345.16 |
*price indicative
- RS Stock No.:
- 262-311
- Mfr. Part No.:
- 303696 IZM-CAS633-6300-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX | |
| Series | IZMX/INX | |
| Current Rating | 6.3kA | |
| Length | 474mm | |
| Width | 908mm | |
| Depth | 474mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX | ||
Series IZMX/INX | ||
Current Rating 6.3kA | ||
Length 474mm | ||
Width 908mm | ||
Depth 474mm | ||
Standards/Approvals IEC | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton withdrawable unit serves as a pivotal element in power distribution systems, designed to handle substantial load demands with seamless efficiency. The unit is tailored for robust performance within Eaton's Moeller series, offering reliability and flexibility for complex electrical networks. With its three-pole configuration, this model stands out for its capability to manage currents between 5000 A and 6300 A, making it suitable for a wide range of applications. Constructed to comply with stringent industry standards, the unit not only meets IEC requirements but also adheres to RoHS directives, ensuring its environmental compatibility. The emphasis on design integrity and performance is evident, making this product a prime choice for professionals seeking trustworthy equipment for their installations.
Designed for withdrawable functionality to maximise system flexibility
Offers a three-pole setup, allowing for efficient power distribution
Compliant with strict IEC standards for assured safety and quality
RoHS conforming, contributing to environmentally-friendly solutions
Integrated with a comprehensive delivery programme to support various applications
Available with a selection of accessories to enhance system adaptability
Backed by genuine Eaton resources to ensure operational excellence
Related links
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 4000A 690V, 3 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
