Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6.3kA, Fixed
- RS Stock No.:
- 262-814
- Mfr. Part No.:
- 303691 IN63H4-63F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€78,703.66
(exc. VAT)
€96,805.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78,703.66 |
*price indicative
- RS Stock No.:
- 262-814
- Mfr. Part No.:
- 303691 IN63H4-63F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | Eaton Moeller | |
| Series | IZMX/INX | |
| Current Rating | 6.3kA | |
| Mount Type | Fixed | |
| Length | 372mm | |
| Width | 1.12m | |
| Depth | 372mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range Eaton Moeller | ||
Series IZMX/INX | ||
Current Rating 6.3kA | ||
Mount Type Fixed | ||
Length 372mm | ||
Width 1.12m | ||
Depth 372mm | ||
Standards/Approvals IEC/EN 60947 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton moeller series IZMX/INX switch-disconnector stands as a robust solution for your electrical distribution needs. Designed for high-performance, this four-pole switch-disconnector not only ensures a reliable connection but is also engineered for durability with a lifespan of up to 8,000 operations under maintenance. Capable of handling a rated uninterrupted current of 6,300 A, it is ideal for demanding industrial environments. The product features a comprehensive degree of protection and complies with industry standards, ensuring peace of mind during operation. Its compact dimensions make for a practical fit in various setups, enhancing both functionality and space efficiency. Moreover, with its dual rating for different ambient temperatures, it adapts consistently to diverse operational conditions, reflecting its versatility and robust design that is essential for modern electrical systems.
High performance with a substantial rated insulation voltage of 1,000 V
Incredible mechanical lifespan of up to 5,000 operations, ensuring longevity
Multiple protection ratings available, accommodating different installation requirements
Designed for easy installation, enhancing overall operational efficiency
Versatile operating temperature range for improved performance in varying conditions
Quick response time with closing and opening delays of just 40 ms
Environmentally friendly with RoHS compliance, aligning with sustainability goals
Related links
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Communication Module for use with IZMX
- Eaton Eaton Moeller IZMX/INX Remote Switching Unit for use with INX16 IZMX16, IZMX40
