Eaton Electronic Circuit Breaker 5A 415V
- RS Stock No.:
- 559-696
- Distrelec Article No.:
- 300-78-718
- Mfr. Part No.:
- FAZ-B5/1
- Manufacturer:
- Eaton
Image representative of range
Subtotal (1 unit)*
€29.86
(exc. VAT)
€36.73
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.86 |
*price indicative
- RS Stock No.:
- 559-696
- Distrelec Article No.:
- 300-78-718
- Mfr. Part No.:
- FAZ-B5/1
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Current Rating | 5A | |
| Voltage | 415V | |
| Length | 0.69in | |
| Width | 1in | |
| Depth | 0.69in | |
| Standards/Approvals | CSA Std. C22.2 No.235UL 1077IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Current Rating 5A | ||
Voltage 415V | ||
Length 0.69in | ||
Width 1in | ||
Depth 0.69in | ||
Standards/Approvals CSA Std. C22.2 No.235UL 1077IEC 60947-2 | ||
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton Electronic Circuit Breaker
- Eaton Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V
- Eaton IZMX40N3-V08F-1 Electronic Circuit Breaker 800A 690V, Fixed
