Eaton Electronic Circuit Breaker
- RS Stock No.:
- 262-443
- Mfr. Part No.:
- 303700 +IZM-SH633-1
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2,793.42
(exc. VAT)
€3,435.91
(inc. VAT)
- RS Stock No.:
- 262-443
- Mfr. Part No.:
- 303700 +IZM-SH633-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton Shutter for withdrawable unit IZM63 is an essential accessory designed to enhance the functionality and safety of your electrical systems. With a focus on quality and compliance, this product serves as a robust solution for various applications, ensuring reliable performance in both commercial and industrial settings. Its sleek design allows for seamless integration, making it a vital addition to any installation involving air circuit breakers. Crafted with precision, this shutter guarantees optimal protection while maintaining ease of use.
Streamlined installation process to minimise downtime
Compatible with various units offering versatility in applications
Backed by extensive resources including installation videos and detailed catalogues
Compatible with various units offering versatility in applications
Backed by extensive resources including installation videos and detailed catalogues
Related links
- Eaton Withdrawable Unit for use with IN63-W, IZM63-W
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Electronic Circuit Breaker 5A 415V
- Eaton Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V
- Eaton IZMX40N3-V08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A

