ETA ESX10 Electronic Circuit Breaker 8A 24V, Rail
- RS Stock No.:
- 577-485
- Distrelec Article No.:
- 302-18-895
- Mfr. Part No.:
- ESX10-TA-100-DC24V-8A
- Manufacturer:
- ETA
Image representative of range
Subtotal (1 unit)*
€89.16
(exc. VAT)
€109.67
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.16 |
*price indicative
- RS Stock No.:
- 577-485
- Distrelec Article No.:
- 302-18-895
- Mfr. Part No.:
- ESX10-TA-100-DC24V-8A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Electronic Circuit Breaker | |
| Series | ESX10 | |
| Current Rating | 8A | |
| Voltage | 24V | |
| Mount Type | Rail | |
| Length | 80mm | |
| Width | 12.5mm | |
| Depth | 80mm | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Electronic Circuit Breaker | ||
Series ESX10 | ||
Current Rating 8A | ||
Voltage 24V | ||
Mount Type Rail | ||
Length 80mm | ||
Width 12.5mm | ||
Depth 80mm | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- DE
Related links
- ETA ESX10 ESX10-T Electronic Circuit Breaker 8A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 12A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 10A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 1A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 500mA 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 2A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 3A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 6A 24V, DIN Rail
