ETA ESX10 Electronic Circuit Breaker 24V, Rail
- RS Stock No.:
- 577-486
- Distrelec Article No.:
- 302-18-897
- Mfr. Part No.:
- ESX10-TD-101-DC24V-X279
- Manufacturer:
- ETA
Image representative of range
Subtotal (1 unit)*
€90.53
(exc. VAT)
€111.35
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.53 |
*price indicative
- RS Stock No.:
- 577-486
- Distrelec Article No.:
- 302-18-897
- Mfr. Part No.:
- ESX10-TD-101-DC24V-X279
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Electronic Circuit Breaker | |
| Series | ESX10 | |
| Voltage | 24V | |
| Mount Type | Rail | |
| Length | 80mm | |
| Width | 12.5mm | |
| Depth | 83mm | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Electronic Circuit Breaker | ||
Series ESX10 | ||
Voltage 24V | ||
Mount Type Rail | ||
Length 80mm | ||
Width 12.5mm | ||
Depth 83mm | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- DE
Related links
- ETA ESX10-S Electronic Circuit Breaker 2A 500V, Plug-in
- ETA ESX10-S Electronic Circuit Breaker 10A 500V, Plug-in
- ETA ESX10 ESX10-T Electronic Circuit Breaker 24V, DIN Rail
- ETA ESX10 Electronic Circuit Breaker 10A 500V, DIN Rail
- ETA ESX10 Electronic Circuit Breaker 8A 24V, Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 8A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 6A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 12A 24V, DIN Rail
