ETA ESX10 Electronic Circuit Breaker 10A 500V, DIN Rail
- RS Stock No.:
- 288-7721
- Distrelec Article No.:
- 302-18-899
- Mfr. Part No.:
- ESX10-TD-114-DC24V-X280
- Manufacturer:
- ETA
Subtotal (1 unit)*
€141.99
(exc. VAT)
€174.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €141.99 |
*price indicative
- RS Stock No.:
- 288-7721
- Distrelec Article No.:
- 302-18-899
- Mfr. Part No.:
- ESX10-TD-114-DC24V-X280
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Electronic Circuit Breaker | |
| Series | ESX10 | |
| Current Rating | 10A | |
| Voltage | 500V | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Length | 78.5mm | |
| Width | 12.5mm | |
| Depth | 60mm | |
| Standards/Approvals | VDE, NEC Class, UL | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Electronic Circuit Breaker | ||
Series ESX10 | ||
Current Rating 10A | ||
Voltage 500V | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Length 78.5mm | ||
Width 12.5mm | ||
Depth 60mm | ||
Standards/Approvals VDE, NEC Class, UL | ||
- COO (Country of Origin):
- DE
The Adjustable Current Electronic Circuit Protector is rated for a maximum current of 10A and a voltage of 500V. It has an IP20 rating, indicating protection against solid objects but not liquids. This device is commonly used to protect electrical circuits from overcurrent conditions and ensure safety in various applications.
IP rating IP20
RoHS compliant
Related links
- ETA ESX10-S Electronic Circuit Breaker 10A 500V, Plug-in
- ETA ESX10 Electronic Circuit Breaker 24V, Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 4A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 2A 24V, DIN Rail
- ETA ESX10 Electronic Circuit Breaker 12A 500V, DIN Rail
- ETA ESX10 Electronic Circuit Breaker 6A 500V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 500mA 24V, DIN Rail
- ETA ESX10 Electronic Circuit Breaker 10A 500V, Plug-in
