ETA REX12 REX12D-T Electronic Circuit Breaker 10A 24V dc, DIN Rail

Subtotal (1 unit)*

€69.73

(exc. VAT)

€85.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.73

*price indicative

RS Stock No.:
175-0376
Distrelec Article No.:
302-18-917
Mfr. Part No.:
REX12D-TA1-100-DC24V-10A
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Electronic Circuit Breaker

Range

REX12

Series

REX12D-T

Number of Channels

1

Current Rating

10A

Voltage

24V dc

Mount Type

DIN Rail

Length

12.5mm

Terminal Type

Push-in

Width

12.5mm

Depth

80mm

Standards/Approvals

UL, CE, RoHS

COO (Country of Origin):
DE
The requirements regarding modern machinery and equipment are constantly growing. System transparency, remote maintenance and remote access are getting more and more important in international competition. Early notification in the event of any disturbances and a fast response to current problems will increase system availability, save costs and improve the overall stability of the production process. E-T-A provides the ideal solution for machine and panel builders with the intelligent protection system comprising the REX12D circuit 
protector and the EM12D interface module. The system combines the well-proven quality of DC24V overcurrent protection with the 
communication options of the IO link system. It allows complete transparency of the DC24V power supply and provides all necessary information for a reliable production process in this sector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy