ETA REX12 REX12D-T Electronic Circuit Breaker 6A 24V dc, 2 channels, DIN Rail
- RS Stock No.:
- 175-0380
- Distrelec Article No.:
- 302-18-920
- Mfr. Part No.:
- REX12D-TA2-100-DC24V-6A/6A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€74.94
(exc. VAT)
€92.18
(inc. VAT)
Temporarily out of stock
- 41 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.94 |
*price indicative
- RS Stock No.:
- 175-0380
- Distrelec Article No.:
- 302-18-920
- Mfr. Part No.:
- REX12D-TA2-100-DC24V-6A/6A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Electronic Circuit Breaker | |
| Range | REX12 | |
| Series | REX12D-T | |
| Number of Channels | 2 | |
| Current Rating | 6A | |
| Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Length | 12.5mm | |
| Width | 12.5mm | |
| Depth | 80mm | |
| Standards/Approvals | CE, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Electronic Circuit Breaker | ||
Range REX12 | ||
Series REX12D-T | ||
Number of Channels 2 | ||
Current Rating 6A | ||
Voltage 24V dc | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Length 12.5mm | ||
Width 12.5mm | ||
Depth 80mm | ||
Standards/Approvals CE, UL, RoHS | ||
- COO (Country of Origin):
- DE
The requirements regarding modern machinery and equipment are constantly growing. System transparency, remote maintenance and remote access are getting more and more important in international competition. Early notification in the event of any disturbances and a fast response to current problems will increase system availability, save costs and improve the overall stability of the production process. E-T-A provides the ideal solution for machine and panel builders with the intelligent protection system comprising the REX12D circuit
protector and the EM12D interface module. The system combines the well-proven quality of DC24V overcurrent protection with the
communication options of the IO link system. It allows complete transparency of the DC24V power supply and provides all necessary information for a reliable production process in this sector.
Related links
- ETA REX12 REX12D-T Electronic Circuit Breaker 2A 24V dc DIN Rail
- ETA REX12 REX12D-T Electronic Circuit Breaker 4A 24V dc DIN Rail
- ETA REX12 REX12-T Electronic Circuit Breaker 6A 24V dc DIN Rail
- ETA REX12 REX12D-T Electronic Circuit Breaker 10A 24V dc, DIN Rail
- ETA REX12 REX12-T Electronic Circuit Breaker 6A 24V dc, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 6A 24V, DIN Rail
- ETA ESX10 Electronic Circuit Breaker 6A 500V, DIN Rail
- ETA REX12 REX12-T Electronic Circuit Breaker 2A 24V dc DIN Rail
