ETA ESX10 Electronic Circuit Breaker 6A 500V, DIN Rail
- RS Stock No.:
- 288-7717
- Distrelec Article No.:
- 302-18-894
- Mfr. Part No.:
- ESX10-TA-100-DC24V-6A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€119.69
(exc. VAT)
€147.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.69 |
*price indicative
- RS Stock No.:
- 288-7717
- Distrelec Article No.:
- 302-18-894
- Mfr. Part No.:
- ESX10-TA-100-DC24V-6A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Electronic Circuit Breaker | |
| Series | ESX10 | |
| Current Rating | 6A | |
| Voltage | 500V | |
| Mount Type | DIN Rail | |
| Terminal Type | Blade Terminal | |
| Width | 12.5mm | |
| Depth | 83mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Electronic Circuit Breaker | ||
Series ESX10 | ||
Current Rating 6A | ||
Voltage 500V | ||
Mount Type DIN Rail | ||
Terminal Type Blade Terminal | ||
Width 12.5mm | ||
Depth 83mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Electronic Circuit Protector has an IP20 rating, indicating protection against solid objects larger than 12.5mm in diameter and no protection against water ingress. It utilizes screw-type terminal contacts for secure electrical connections.
RoHS compliant
High-quality build for durability
Related links
- ETA ESX10 ESX10-T Electronic Circuit Breaker 6A 24V, DIN Rail
- ETA ESX10 Electronic Circuit Breaker 12A 500V, DIN Rail
- ETA ESX10 Electronic Circuit Breaker 8A 24V, Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 12A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 8A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 10A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 1A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 500mA 24V, DIN Rail
