Weidmüller maxGUARD AMG DIS Electronic Circuit Breaker 12A 24V, 2 channels, DIN Rail
- RS Stock No.:
- 179-3004
- Distrelec Article No.:
- 304-30-922
- Mfr. Part No.:
- 2123050000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 10 units)*
€46.68
(exc. VAT)
€57.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €46.68 | €4.668 |
*price indicative
- RS Stock No.:
- 179-3004
- Distrelec Article No.:
- 304-30-922
- Mfr. Part No.:
- 2123050000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Range | maxGUARD | |
| Product Type | Electronic Circuit Breaker | |
| Series | AMG DIS | |
| Number of Channels | 2 | |
| Current Rating | 12A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Length | 6.1mm | |
| Width | 96.5mm | |
| Depth | 125mm | |
| Standards/Approvals | CE, RoHS, EAC, cULus | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Range maxGUARD | ||
Product Type Electronic Circuit Breaker | ||
Series AMG DIS | ||
Number of Channels 2 | ||
Current Rating 12A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Length 6.1mm | ||
Width 96.5mm | ||
Depth 125mm | ||
Standards/Approvals CE, RoHS, EAC, cULus | ||
- COO (Country of Origin):
- SK
Efficient machine and facility operation calls for fail-safe and maintenance-friendly control voltage distribution that can be installed in a time and space-saving manner. With the new maxGUARD system, the terminal blocks (previously installed separately) for distributing potential to the outputs of the electronic load monitors become an integral part of a 24 V DC control voltage distribution System. The innovative combination of load monitoring and potential distribution saves time during installation, increases safety against failure and reduces the amount of space required on the terminal rail by 50%.
Related links
- Weidmüller maxGUARD AMG MD Electronic Circuit Breaker 12A 24V DIN Rail
- Weidmüller maxGUARD AMG OD Electronic Circuit Breaker 12A 24V DIN Rail
- Weidmüller maxGUARD AMG FIM-0 Electronic Circuit Breaker 24V DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 12A 24V, DIN Rail
- Phoenix Contact EC-E4 ECE Electronic Circuit Breaker 12A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E1 12A ECE Electronic Circuit Breaker 12A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 12A 24V, DIN Rail
- ABB EPD24 EPD24 Electronic Circuit Breaker 12A 24V One tripping characteristic
