Hager NKN Electronic Circuit Breaker 10A 400V, 4 channels, DIN Rail Curve C
- RS Stock No.:
- 251-2082
- Mfr. Part No.:
- NKN410
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€334.90
(exc. VAT)
€411.93
(inc. VAT)
- RS Stock No.:
- 251-2082
- Mfr. Part No.:
- NKN410
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Electronic Circuit Breaker | |
| Series | NKN | |
| Number of Channels | 4 | |
| Current Rating | 10A | |
| Voltage | 400V | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Curve C | |
| Terminal Type | Screw | |
| Width | 70mm | |
| Depth | 70mm | |
| Standards/Approvals | EN 60898-1, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Electronic Circuit Breaker | ||
Series NKN | ||
Number of Channels 4 | ||
Current Rating 10A | ||
Voltage 400V | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Curve C | ||
Terminal Type Screw | ||
Width 70mm | ||
Depth 70mm | ||
Standards/Approvals EN 60898-1, IEC 60947-2 | ||
- COO (Country of Origin):
- FR
The Hager circuit breaker has 4 pole, 400 V AC rated operational voltage and 10 A rated current with 10 kA breaking capacity.
50/60 Hz frequency
IP20 protection index
Related links
- Hager NKN Electronic Circuit Breaker 40A 400V DIN Rail Curve C
- Hager NKN Electronic Circuit Breaker 16A DIN Rail
- Hager NFN Electronic Circuit Breaker 1A 6000V, DIN Rail Curve C
- Hager MFS Electronic Circuit Breaker 32A 253V, DIN Rail Curve C
- Hager NSN Electronic Circuit Breaker 32A 415V DIN Rail Curve D
- Hager NGN Electronic Circuit Breaker 50A 400V DIN Rail Curve D
- Hager NSN Electronic Circuit Breaker 40A 415V DIN Rail Curve D
- WAGO 787 Electronic Circuit Breaker 10A DIN Rail

