WAGO 787 Electronic Circuit Breaker 10A, 4 channels, DIN Rail
- RS Stock No.:
- 279-4165
- Mfr. Part No.:
- 787-862
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€321.83
(exc. VAT)
€395.85
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.83 |
*price indicative
- RS Stock No.:
- 279-4165
- Mfr. Part No.:
- 787-862
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Electronic Circuit Breaker | |
| Series | 787 | |
| Number of Channels | 4 | |
| Current Rating | 10A | |
| Breaking Capacity | 15A | |
| Mount Type | DIN Rail | |
| Terminal Type | Cage Clamp | |
| Length | 171mm | |
| Width | 40mm | |
| Depth | 163mm | |
| Standards/Approvals | EN 60950 UL 508 EN 61000-6-2 EN 61000-6-3 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Electronic Circuit Breaker | ||
Series 787 | ||
Number of Channels 4 | ||
Current Rating 10A | ||
Breaking Capacity 15A | ||
Mount Type DIN Rail | ||
Terminal Type Cage Clamp | ||
Length 171mm | ||
Width 40mm | ||
Depth 163mm | ||
Standards/Approvals EN 60950 UL 508 EN 61000-6-2 EN 61000-6-3 | ||
The WAGO Electronic circuit breaker has 4 channel. It operates with a 24 VDC input voltage and has an adjustable current range from 1 to 10 A. It has current and voltage monitoring via RS 232 interface and LCD. It offers four active signal outputs for function monitoring. It is suitable for conductors with a cross sectional area of 10.00 mm².
RoHS compliant
IP20 degree of protection
Isolated signal contact
ECB with four channels
Time delayed switching of channels
Related links
- WAGO 787 Electronic Circuit Breaker 10A DIN Rail
- WAGO 787 Electronic Circuit Breaker 6A DIN Rail
- WAGO 787 Electronic Circuit Breaker 3.8A DIN Rail
- WAGO 787 Electronic Circuit Breaker 10A DIN Rail
- WAGO 787 Electronic Circuit Breaker 10A DIN Rail
- WAGO 1 to 10 A 787 Electronic Circuit Breaker 10A 24V DIN Rail
- WAGO 1 to 10 A 787 Electronic Circuit Breaker 10A 24V DIN Rail
- WAGO 787 Electronic Circuit Breaker 6A DIN Rail
