Hager NSN Electronic Circuit Breaker 32A 415V, 4 channels, DIN Rail Curve D
- RS Stock No.:
- 251-2085
- Mfr. Part No.:
- NSN432
- Manufacturer:
- Hager
Subtotal (1 unit)*
€432.08
(exc. VAT)
€531.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €432.08 |
*price indicative
- RS Stock No.:
- 251-2085
- Mfr. Part No.:
- NSN432
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Electronic Circuit Breaker | |
| Series | NSN | |
| Number of Channels | 4 | |
| Current Rating | 32A | |
| Voltage | 415V | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Curve D | |
| Length | 83mm | |
| Terminal Type | Disconnect | |
| Width | 70mm | |
| Depth | 70mm | |
| Standards/Approvals | IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Electronic Circuit Breaker | ||
Series NSN | ||
Number of Channels 4 | ||
Current Rating 32A | ||
Voltage 415V | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Curve D | ||
Length 83mm | ||
Terminal Type Disconnect | ||
Width 70mm | ||
Depth 70mm | ||
Standards/Approvals IEC 60947-2 | ||
- COO (Country of Origin):
- FR
The Hager circuit breaker has 4 pole, 415 V AC rated operational voltage and 32 A rated current with 20 kA breaking capacity.
50/60 Hz frequency
IP20 protection index
Related links
- Hager NSN Electronic Circuit Breaker 40A 415V DIN Rail Curve D
- Hager NGN Electronic Circuit Breaker 50A 400V DIN Rail Curve D
- Hager NQN Electronic Circuit Breaker 32A 415V DIN Rail B Curve
- Hager NKN Electronic Circuit Breaker 10A 400V DIN Rail Curve C
- Hager MFS Electronic Circuit Breaker 32A 253V, DIN Rail Curve C
- Hager NKN Electronic Circuit Breaker 40A 400V DIN Rail Curve C
- Hager NFN Electronic Circuit Breaker 1A 6000V, DIN Rail Curve C
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 415V, Plug-in
