Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 230V, DIN Rail Type AC
- RS Stock No.:
- 272-7578
- Mfr. Part No.:
- TA10D2L0633TPE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,565.04
(exc. VAT)
€1,925.00
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,565.04 |
*price indicative
- RS Stock No.:
- 272-7578
- Mfr. Part No.:
- TA10D2L0633TPE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | TransferPacT | |
| Series | TransferPacT | |
| Current Rating | 63A | |
| Voltage | 230V | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Length | 145mm | |
| Terminal Type | Screw | |
| Width | 306mm | |
| Depth | 94mm | |
| Standards/Approvals | IEC 60947-6-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range TransferPacT | ||
Series TransferPacT | ||
Current Rating 63A | ||
Voltage 230V | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Length 145mm | ||
Terminal Type Screw | ||
Width 306mm | ||
Depth 94mm | ||
Standards/Approvals IEC 60947-6-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric low voltage power transfer switch used in industrial and commercial buildings, data centres, healthcare facilities and transportation industry. The front is embed with LCD display module which is used for displaying status and alarm setting, and control by push button. This transfer switch provided 3 contact position to the front by mechanical and electrical indication.
Speedy transfer in less than 500 ms also reduced black out time
Secured monitoring
Multiple function modules
Easy upgrade with digital features
Space saving as compact design
Related links
- Schneider Electric TransferPacT TA100 Electronic Circuit Breaker 63A 230V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 160A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TA100 Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Switch 40A 230V, DIN Rail
- Schneider Electric Acti9 Acti9 iID Electronic Circuit Breaker 63A, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Switch 32A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 80A 400V, DIN Rail
