Schneider Electric TransferPacT TransferPacT Switch 32A 400V, DIN Rail
- RS Stock No.:
- 758-769
- Mfr. Part No.:
- TA10D3L0324TPE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,876.23
(exc. VAT)
€2,307.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,876.23 |
*price indicative
- RS Stock No.:
- 758-769
- Mfr. Part No.:
- TA10D3L0324TPE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | TransferPacT | |
| Product Type | Switch | |
| Series | TransferPacT | |
| Current Rating | 32A | |
| Voltage | 400V | |
| Breaking Capacity | 75kA | |
| Mount Type | DIN Rail | |
| Length | 147mm | |
| Terminal Type | Screw | |
| Width | 310mm | |
| Depth | 94mm | |
| Standards/Approvals | SCIP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range TransferPacT | ||
Product Type Switch | ||
Series TransferPacT | ||
Current Rating 32A | ||
Voltage 400V | ||
Breaking Capacity 75kA | ||
Mount Type DIN Rail | ||
Length 147mm | ||
Terminal Type Screw | ||
Width 310mm | ||
Depth 94mm | ||
Standards/Approvals SCIP | ||
- COO (Country of Origin):
- CN
The Schneider Electric Automatic transfer switch is designed to change the source of supply seamlessly, ensuring reliable power availability for critical applications. It features an LCD display for easy monitoring and operates in both automatic and manual modes.
IP40 protection for the front face in auto mode
Compact dimensions with a net weight of 3.4 kg
Offers a rated operational current of 32 A
Certifications include CE and compliance with IEC 60947-6-1
Designed for a wide ambient temperature range of -25°C to 70°C
Related links
- Schneider Electric TransferPacT TransferPacT Switch 80A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 40A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 50A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 40A 230V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 160A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TA100 Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 230V, DIN Rail Type AC
