Schneider Electric TransferPacT TransferPacT Switch 80A 400V, DIN Rail
- RS Stock No.:
- 758-770
- Mfr. Part No.:
- TA16D4S0804TPE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,761.67
(exc. VAT)
€2,166.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,761.67 |
*price indicative
- RS Stock No.:
- 758-770
- Mfr. Part No.:
- TA16D4S0804TPE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch | |
| Range | TransferPacT | |
| Series | TransferPacT | |
| Current Rating | 80A | |
| Voltage | 400V | |
| Breaking Capacity | 154kA | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Length | 164mm | |
| Width | 351mm | |
| Depth | 95mm | |
| Standards/Approvals | SCIP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch | ||
Range TransferPacT | ||
Series TransferPacT | ||
Current Rating 80A | ||
Voltage 400V | ||
Breaking Capacity 154kA | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Length 164mm | ||
Width 351mm | ||
Depth 95mm | ||
Standards/Approvals SCIP | ||
- COO (Country of Origin):
- CN
The Schneider Electric Automatic transfer switch effectively manages the change of power supply sources, ensuring seamless transitions between them for enhanced reliability and performance in electrical systems.
Rated operational current of 80 A ensures optimal performance
Durable mechanical interlocking designed for 10,000 cycles
IP40 front face protection for enhanced operational safety
Compact dimensions of 164 mm height and 95 mm depth ease installation
Related links
- Schneider Electric TransferPacT TransferPacT Switch 32A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 40A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 50A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 40A 230V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 160A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TA16 Switch 80A 400V, Fixed
- Schneider Electric TransferPacT TA100 Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
