WAGO 787 Electronic Circuit Breaker 10A, 2 channels, DIN Rail
- RS Stock No.:
- 279-4093
- Mfr. Part No.:
- 787-1662/000-054
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€166.90
(exc. VAT)
€205.29
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.90 |
*price indicative
- RS Stock No.:
- 279-4093
- Mfr. Part No.:
- 787-1662/000-054
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Electronic Circuit Breaker | |
| Series | 787 | |
| Number of Channels | 2 | |
| Current Rating | 10A | |
| Breaking Capacity | 15A | |
| Mount Type | DIN Rail | |
| Terminal Type | Cage Clamp | |
| Length | 90mm | |
| Width | 45mm | |
| Depth | 115.5mm | |
| Standards/Approvals | EN 61000-6-2 EN 61000-6-3 UL 508 UL 2367 DNV | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Electronic Circuit Breaker | ||
Series 787 | ||
Number of Channels 2 | ||
Current Rating 10A | ||
Breaking Capacity 15A | ||
Mount Type DIN Rail | ||
Terminal Type Cage Clamp | ||
Length 90mm | ||
Width 45mm | ||
Depth 115.5mm | ||
Standards/Approvals EN 61000-6-2 EN 61000-6-3 UL 508 UL 2367 DNV | ||
The WAGO electronic circuit breaker is a space-saving device that reliably and safely trips in the event of an overload and short circuit.
Mounting type DIN-35 rail
Rohs compliant
Related links
- WAGO 787 Electronic Circuit Breaker 10A DIN Rail
- WAGO 787 Electronic Circuit Breaker 10A DIN Rail
- WAGO 787 Electronic Circuit Breaker 10A DIN Rail
- WAGO 787 Electronic Circuit Breaker 3.8A DIN Rail
- WAGO 787 Electronic Circuit Breaker 6A DIN Rail
- WAGO 1 to 10 A 787 Electronic Circuit Breaker 10A 24V DIN Rail
- WAGO 787 Electronic Circuit Breaker 6A DIN Rail
- WAGO 787 Electronic Circuit Breaker 6A DIN Rail
