WAGO 787 Electronic Circuit Breaker 6A, 8 channels, DIN Rail

Subtotal (1 unit)*

€331.81

(exc. VAT)

€408.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€331.81

*price indicative

RS Stock No.:
279-4114
Mfr. Part No.:
787-1668/106-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Electronic Circuit Breaker

Series

787

Number of Channels

8

Current Rating

6A

Breaking Capacity

15A

Mount Type

DIN Rail

Terminal Type

Cage Clamp

Length

127mm

Width

42mm

Depth

142.5mm

Standards/Approvals

EN 61000-6-2 EN 61000-6-3 UL 508 UL 2367 DNV

The WAGO electronic circuit breaker is a space-saving device that reliably and safely trips in the event of an overload and short circuit.

Mounting type DIN-35 rail

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy