ETA 1/10 REX12 Electronic Circuit Breaker 3A 500V, 2 channels, DIN Rail
- RS Stock No.:
- 288-3607
- Distrelec Article No.:
- 302-18-914
- Mfr. Part No.:
- REX12-TA2-107-DC24V-3A/3A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€66.83
(exc. VAT)
€82.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.83 |
*price indicative
- RS Stock No.:
- 288-3607
- Distrelec Article No.:
- 302-18-914
- Mfr. Part No.:
- REX12-TA2-107-DC24V-3A/3A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Range | 1/10 | |
| Product Type | Electronic Circuit Breaker | |
| Series | REX12 | |
| Number of Channels | 2 | |
| Current Rating | 3A | |
| Voltage | 500V | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Length | 78.5mm | |
| Width | 12.5mm | |
| Depth | 60mm | |
| Standards/Approvals | NEC Class, UL, VDE | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Range 1/10 | ||
Product Type Electronic Circuit Breaker | ||
Series REX12 | ||
Number of Channels 2 | ||
Current Rating 3A | ||
Voltage 500V | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Length 78.5mm | ||
Width 12.5mm | ||
Depth 60mm | ||
Standards/Approvals NEC Class, UL, VDE | ||
- COO (Country of Origin):
- DE
The electronic circuit protector is a compact and flexible solution for various applications. It consists of several perfectly matched components including the EM12-T supply module, REX12-TA2 electronic circuit protector, and PM12-T potential extension module. With its push-in terminals, it offers no-tool time-saving wiring and easy installation. The circuit protector provides selective overcurrent protection and can handle capacitive loads of up to 20,000μF. With adjustable current ratings from 1A to 10A, it offers flexibility in usage. It also meets various approvals and standards, making it a reliable solution for cable protection.
Compact and flexible all-in-one solution
Selective overcurrent protection for short circuit or overload
Capacitive loads up to 20,000μF
Adjustable current ratings from 1A to 10A for flexibility
No-tool time-saving wiring with push-in terminals
Meets approvals and standards for reliable performance
Related links
- ETA REX12 REX12-T Electronic Circuit Breaker 4A 24V dc DIN Rail
- ETA REX12 REX12-T Electronic Circuit Breaker 1A 24V dc DIN Rail
- ETA REX12 REX12-T Electronic Circuit Breaker 6A 24V dc DIN Rail
- ETA REX12 REX12-T Electronic Circuit Breaker 3A 24V dc, DIN Rail
- ETA REX12 REX12-T Electronic Circuit Breaker 2A 24V dc DIN Rail
- ETA ESS30-S Electronic Circuit Breaker 3A 500V, Plug-in Electronic Release
- ETA REX12 REX12-T Electronic Circuit Breaker 8A 24V dc, DIN Rail
- ETA REX12 REX12-T Electronic Circuit Breaker 1A 24V dc, DIN Rail
